Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2172IDGKT

DigiKey Part Number
296-45096-2-ND - Tape & Reel (TR)
296-45096-1-ND - Cut Tape (CT)
296-45096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2172IDGKT
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2172IDGKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
1.6mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
75 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
10 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,13000 Kč47,13 Kč
1034,95400 Kč349,54 Kč
2531,87560 Kč796,89 Kč
10028,50110 Kč2 850,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25026,89108 Kč6 722,77 Kč
50025,92088 Kč12 960,44 Kč
75025,43509 Kč19 076,32 Kč
1 25024,89663 Kč31 120,79 Kč
1 75024,58196 Kč43 018,43 Kč
2 50024,27930 Kč60 698,25 Kč
Manufacturers Standard Package
Unit Price without VAT:47,13000 Kč
Unit Price with VAT:57,02730 Kč