
TLV2172IDGKT | |
|---|---|
DigiKey Part Number | 296-45096-2-ND - Tape & Reel (TR) 296-45096-1-ND - Cut Tape (CT) 296-45096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2172IDGKT |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2172IDGKT Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.6mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,13000 Kč | 47,13 Kč |
| 10 | 34,95400 Kč | 349,54 Kč |
| 25 | 31,87560 Kč | 796,89 Kč |
| 100 | 28,50110 Kč | 2 850,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,89108 Kč | 6 722,77 Kč |
| 500 | 25,92088 Kč | 12 960,44 Kč |
| 750 | 25,43509 Kč | 19 076,32 Kč |
| 1 250 | 24,89663 Kč | 31 120,79 Kč |
| 1 750 | 24,58196 Kč | 43 018,43 Kč |
| 2 500 | 24,27930 Kč | 60 698,25 Kč |
| Unit Price without VAT: | 47,13000 Kč |
|---|---|
| Unit Price with VAT: | 57,02730 Kč |

