
TLV2172IDGKR | |
|---|---|
DigiKey Part Number | 296-45116-2-ND - Tape & Reel (TR) 296-45116-1-ND - Cut Tape (CT) 296-45116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2172IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2172IDGKR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.6mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4559FVJ-GE2 | Rohm Semiconductor | 2 037 | 846-LM4559FVJ-GE2CT-ND | 22,11000 Kč | Similar |
| LM4565FVJ-GE2 | Rohm Semiconductor | 26 659 | LM4565FVJ-GE2CT-ND | 11,47000 Kč | Similar |
| NCS20072DMR2G | onsemi | 3 929 | 488-NCS20072DMR2GCT-ND | 11,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,75000 Kč | 37,75 Kč |
| 10 | 27,71700 Kč | 277,17 Kč |
| 25 | 25,20160 Kč | 630,04 Kč |
| 100 | 22,43840 Kč | 2 243,84 Kč |
| 250 | 21,12244 Kč | 5 280,61 Kč |
| 500 | 20,32952 Kč | 10 164,76 Kč |
| 1 000 | 20,26216 Kč | 20 262,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,98710 Kč | 47 467,75 Kč |
| 5 000 | 18,57166 Kč | 92 858,30 Kč |
| 7 500 | 18,36360 Kč | 137 727,00 Kč |
| Unit Price without VAT: | 37,75000 Kč |
|---|---|
| Unit Price with VAT: | 45,67750 Kč |

