
TLV2171IDR | |
|---|---|
DigiKey Part Number | 296-TLV2171IDRTR-ND - Tape & Reel (TR) 296-TLV2171IDRCT-ND - Cut Tape (CT) 296-TLV2171IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2171IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2171IDR Models |
Category | Voltage - Input Offset 750 µV |
Mfr | Current - Supply 525µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,00000 Kč | 39,00 Kč |
| 10 | 28,67600 Kč | 286,76 Kč |
| 25 | 26,08600 Kč | 652,15 Kč |
| 100 | 23,24140 Kč | 2 324,14 Kč |
| 250 | 21,88660 Kč | 5 471,65 Kč |
| 500 | 21,06906 Kč | 10 534,53 Kč |
| 1 000 | 21,02797 Kč | 21 027,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,68659 Kč | 49 216,47 Kč |
| 5 000 | 19,25859 Kč | 96 292,95 Kč |
| 7 500 | 19,04433 Kč | 142 832,47 Kč |
| Unit Price without VAT: | 39,00000 Kč |
|---|---|
| Unit Price with VAT: | 47,19000 Kč |





