
TLV2170IDGKT | |
|---|---|
DigiKey Part Number | 296-45357-2-ND - Tape & Reel (TR) 296-45357-1-ND - Cut Tape (CT) 296-45357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2170IDGKT |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2170IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 125µA (x2 Channels) | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 20,30500 Kč | 203,05 Kč |
| 25 | 18,39440 Kč | 459,86 Kč |
| 100 | 16,29860 Kč | 1 629,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,29664 Kč | 3 824,16 Kč |
| 500 | 14,69314 Kč | 7 346,57 Kč |
| 750 | 14,39063 Kč | 10 792,97 Kč |
| 1 250 | 14,05573 Kč | 17 569,66 Kč |
| 1 750 | 13,85988 Kč | 24 254,79 Kč |
| 2 500 | 13,67154 Kč | 34 178,85 Kč |
| 6 250 | 13,26607 Kč | 82 912,94 Kč |
| 12 500 | 13,02172 Kč | 162 771,50 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |



