
TLV1861QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV1861QDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV1861QDBVRQ1CT-ND - Cut Tape (CT) 296-TLV1861QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1861QDBVRQ1 |
Description | AUTOMOTIVE, SINGLE NANOPOWER HIG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 40V | |
Voltage - Input Offset (Max) | 3.6mV @ 12V | |
Current - Input Bias (Max) | 250pA @ 12V | |
Current - Output (Typ) | 7mA @ 12V | |
Current - Quiescent (Max) | 1µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 45µs (Typ) | |
Hysteresis | 5mV | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,41000 Kč | 56,41 Kč |
| 10 | 42,03700 Kč | 420,37 Kč |
| 25 | 38,43720 Kč | 960,93 Kč |
| 100 | 34,48830 Kč | 3 448,83 Kč |
| 250 | 32,60476 Kč | 8 151,19 Kč |
| 500 | 31,47018 Kč | 15 735,09 Kč |
| 1 000 | 30,53597 Kč | 30 535,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,38222 Kč | 88 146,66 Kč |
| 6 000 | 28,81752 Kč | 172 905,12 Kč |
| Unit Price without VAT: | 56,41000 Kč |
|---|---|
| Unit Price with VAT: | 68,25610 Kč |








