
TLV1824PWR | |
|---|---|
DigiKey Part Number | 296-TLV1824PWRTR-ND - Tape & Reel (TR) 296-TLV1824PWRCT-ND - Cut Tape (CT) 296-TLV1824PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1824PWR |
Description | QUAD, MICROPOWER HIGH-VOLTAGE OP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 40V | |
Voltage - Input Offset (Max) | 3mV @ 12V | |
Current - Input Bias (Max) | 0.15pA @ 12V | |
Current - Output (Typ) | 30mA @ 12V | |
Current - Quiescent (Max) | 6.5µA, 9µA | |
CMRR, PSRR (Typ) | 100dB PSRR | |
Propagation Delay (Max) | 900ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,21000 Kč | 36,21 Kč |
| 10 | 26,56500 Kč | 265,65 Kč |
| 25 | 24,14840 Kč | 603,71 Kč |
| 100 | 21,49630 Kč | 2 149,63 Kč |
| 250 | 20,23072 Kč | 5 057,68 Kč |
| 500 | 19,46788 Kč | 9 733,94 Kč |
| 1 000 | 18,84017 Kč | 18 840,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,06469 Kč | 54 194,07 Kč |
| 6 000 | 17,68516 Kč | 106 110,96 Kč |
| 9 000 | 17,49512 Kč | 157 456,08 Kč |
| Unit Price without VAT: | 36,21000 Kč |
|---|---|
| Unit Price with VAT: | 43,81410 Kč |


