
TLV1822QDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV1822QDDFRQ1TR-ND - Tape & Reel (TR) 296-TLV1822QDDFRQ1CT-ND - Cut Tape (CT) 296-TLV1822QDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1822QDDFRQ1 |
Description | AUTOMOTIVE, DUAL, MICROPOWER HIG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Category | Current - Output (Typ) 30mA @ 12V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 6.5µA, 9µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 100dB PSRR |
Part Status Active | Propagation Delay (Max) 900ns (Typ) |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Grade Automotive |
Output Type Open-Drain, Rail-to-Rail | Qualification AEC-Q100 |
Voltage - Supply, Single/Dual (±) 2.4V ~ 40V | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Input Offset (Max) 3mV @ 12V | Mounting Type Surface Mount |
Current - Input Bias (Max) 1.2nA @ 12V | Supplier Device Package TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 26,26800 Kč | 262,68 Kč |
| 25 | 23,87880 Kč | 596,97 Kč |
| 100 | 21,24160 Kč | 2 124,16 Kč |
| 250 | 19,98336 Kč | 4 995,84 Kč |
| 500 | 19,22492 Kč | 9 612,46 Kč |
| 1 000 | 19,11553 Kč | 19 115,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,82982 Kč | 53 489,46 Kč |
| 6 000 | 17,45259 Kč | 104 715,54 Kč |
| 9 000 | 17,26369 Kč | 155 373,21 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |

