
TLV1822DSGR | |
|---|---|
DigiKey Part Number | 296-TLV1822DSGRTR-ND - Tape & Reel (TR) 296-TLV1822DSGRCT-ND - Cut Tape (CT) 296-TLV1822DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1822DSGR |
Description | DUAL, MICROPOWER HIGH-VOLTAGE OP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 1.2nA @ 12V |
Manufacturer Texas Instruments | Current - Output (Typ) 30mA @ 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 6.5µA, 9µA |
Part Status Active | CMRR, PSRR (Typ) 100dB PSRR |
Type Standard (General Purpose) | Propagation Delay (Max) 900ns (Typ) |
Number of Elements 2 | Operating Temperature -40°C ~ 125°C |
Output Type Open-Drain, Rail-to-Rail | Package / Case 8-WFDFN Exposed Pad |
Voltage - Supply, Single/Dual (±) 2.4V ~ 40V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 3mV @ 12V | Supplier Device Package 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 10 | 22,73200 Kč | 227,32 Kč |
| 25 | 20,62200 Kč | 515,55 Kč |
| 100 | 18,30070 Kč | 1 830,07 Kč |
| 250 | 17,19160 Kč | 4 297,90 Kč |
| 500 | 16,52382 Kč | 8 261,91 Kč |
| 1 000 | 16,33736 Kč | 16 337,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,29466 Kč | 45 883,98 Kč |
| 6 000 | 14,96226 Kč | 89 773,56 Kč |
| 9 000 | 14,79577 Kč | 133 161,93 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |



