
TLV1814DYYR | |
|---|---|
DigiKey Part Number | 296-TLV1814DYYRTR-ND - Tape & Reel (TR) 296-TLV1814DYYRCT-ND - Cut Tape (CT) 296-TLV1814DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1814DYYR |
Description | ANALOG COMPARATORS QUAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 14-SOT-23-THIN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 40V | |
Voltage - Input Offset (Max) | 3mV @ 12V | |
Current - Input Bias (Max) | 1.2nA @ 12V | |
Current - Output (Typ) | 30mA @ 12V | |
Current - Quiescent (Max) | 6.5µA, 9µA | |
CMRR, PSRR (Typ) | 100dB PSRR | |
Propagation Delay (Max) | 900ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 28,91400 Kč | 289,14 Kč |
| 25 | 26,32320 Kč | 658,08 Kč |
| 100 | 23,47160 Kč | 2 347,16 Kč |
| 250 | 22,10836 Kč | 5 527,09 Kč |
| 500 | 21,28778 Kč | 10 643,89 Kč |
| 1 000 | 20,61206 Kč | 20 612,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,37051 Kč | 61 111,53 Kč |
| 6 000 | 19,94978 Kč | 119 698,68 Kč |
| 9 000 | 19,73915 Kč | 177 652,35 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |

