
TLV1812DDFR | |
|---|---|
DigiKey Part Number | 296-TLV1812DDFRTR-ND - Tape & Reel (TR) 296-TLV1812DDFRCT-ND - Cut Tape (CT) 296-TLV1812DDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1812DDFR |
Description | DUAL MICROPOWER HIGH-VOLTAGE COM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 1.2nA @ 12V |
Manufacturer Texas Instruments | Current - Output (Typ) 30mA @ 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 6.5µA, 9µA |
Part Status Active | CMRR, PSRR (Typ) 100dB PSRR |
Type Standard (General Purpose) | Propagation Delay (Max) 900ns (Typ) |
Number of Elements 2 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Supply, Single/Dual (±) 2.4V ~ 40V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 3mV @ 12V | Supplier Device Package TSOT-23-8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV1812QDDFRQ1 | Texas Instruments | 1 910 | 296-TLV1812QDDFRQ1CT-ND | 35,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 26,03800 Kč | 260,38 Kč |
| 25 | 23,65200 Kč | 591,30 Kč |
| 100 | 21,03790 Kč | 2 103,79 Kč |
| 250 | 19,79020 Kč | 4 947,55 Kč |
| 500 | 19,03846 Kč | 9 519,23 Kč |
| 1 000 | 18,92277 Kč | 18 922,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,65435 Kč | 52 963,05 Kč |
| 6 000 | 17,28020 Kč | 103 681,20 Kč |
| 9 000 | 17,09270 Kč | 153 834,30 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |


