SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1811LQDBVRQ1

DigiKey Part Number
296-TLV1811LQDBVRQ1TR-ND - Tape & Reel (TR)
296-TLV1811LQDBVRQ1CT-ND - Cut Tape (CT)
296-TLV1811LQDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1811LQDBVRQ1
Description
AUTOMOTIVE, SINGLE-CHANNEL MICRO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV1811LQDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.4V ~ 40V
Voltage - Input Offset (Max)
3mV @ 12V
Current - Input Bias (Max)
0.15pA (Typ)
Current - Output (Typ)
30mA @ 12V
Current - Quiescent (Max)
10µA
CMRR, PSRR (Typ)
100dB PSRR
Propagation Delay (Max)
900ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 191
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,79000 Kč27,79 Kč
1020,22900 Kč202,29 Kč
2518,33040 Kč458,26 Kč
10016,23800 Kč1 623,80 Kč
25015,24020 Kč3 810,05 Kč
50014,63774 Kč7 318,87 Kč
1 00014,14223 Kč14 142,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,53017 Kč40 590,51 Kč
6 00013,23059 Kč79 383,54 Kč
9 00013,08068 Kč117 726,12 Kč
15 00012,91444 Kč193 716,60 Kč
Manufacturers Standard Package
Unit Price without VAT:27,79000 Kč
Unit Price with VAT:33,62590 Kč