Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1811LDCKR

DigiKey Part Number
296-TLV1811LDCKRTR-ND - Tape & Reel (TR)
296-TLV1811LDCKRCT-ND - Cut Tape (CT)
296-TLV1811LDCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1811LDCKR
Description
SINGLE-CHANNEL MICROPOWER HIGH-V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
1.2nA @ 12V
Manufacturer
Texas Instruments
Current - Output (Typ)
30mA @ 12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
7.5µA, 10µA
Part Status
Active
CMRR, PSRR (Typ)
100dB PSRR
Type
Standard (General Purpose)
Propagation Delay (Max)
900ns (Typ)
Number of Elements
1
Operating Temperature
-40°C ~ 125°C
Output Type
Push-Pull, Rail-to-Rail
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Supply, Single/Dual (±)
2.4V ~ 40V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
3mV @ 12V
Supplier Device Package
SC-70-6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1019,50700 Kč195,07 Kč
2517,65520 Kč441,38 Kč
10015,62250 Kč1 562,25 Kč
25014,65156 Kč3 662,89 Kč
50014,06614 Kč7 033,07 Kč
1 00013,81458 Kč13 814,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,98978 Kč38 969,34 Kč
6 00012,69868 Kč76 192,08 Kč
9 00012,55286 Kč112 975,74 Kč
15 00012,39133 Kč185 869,95 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč