
TLV170IDR | |
|---|---|
DigiKey Part Number | 296-45235-2-ND - Tape & Reel (TR) 296-45235-1-ND - Cut Tape (CT) 296-45235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV170IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV170IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 125µA | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,21600 Kč | 142,16 Kč |
| 25 | 12,80880 Kč | 320,22 Kč |
| 100 | 11,27380 Kč | 1 127,38 Kč |
| 250 | 10,54100 Kč | 2 635,25 Kč |
| 500 | 10,09878 Kč | 5 049,39 Kč |
| 1 000 | 9,73509 Kč | 9 735,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,35100 Kč | 23 377,50 Kč |
| 5 000 | 9,11947 Kč | 45 597,35 Kč |
| 7 500 | 9,00358 Kč | 67 526,85 Kč |
| 12 500 | 8,87513 Kč | 110 939,12 Kč |
| 17 500 | 8,80011 Kč | 154 001,92 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

