SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV170IDBVT

DigiKey Part Number
296-45356-2-ND - Tape & Reel (TR)
296-45356-1-ND - Cut Tape (CT)
296-45356-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV170IDBVT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV170IDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
500 µV
Current - Supply
125µA
Current - Output / Channel
17 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 716
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,37000 Kč23,37 Kč
1016,84000 Kč168,40 Kč
2515,21480 Kč380,37 Kč
10013,42780 Kč1 342,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,57780 Kč3 144,45 Kč
50012,06544 Kč6 032,72 Kč
75011,80877 Kč8 856,58 Kč
1 25011,52412 Kč14 405,15 Kč
1 75011,35786 Kč19 876,26 Kč
2 50011,19784 Kč27 994,60 Kč
6 25010,85348 Kč67 834,25 Kč
12 50010,64594 Kč133 074,25 Kč
Manufacturers Standard Package
Unit Price without VAT:23,37000 Kč
Unit Price with VAT:28,27770 Kč