
TLV1701AIDCKT | |
|---|---|
DigiKey Part Number | 296-38684-2-ND - Tape & Reel (TR) 296-38684-1-ND - Cut Tape (CT) 296-38684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1701AIDCKT |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1701AIDCKT Models |
Category | Current - Input Bias (Max) 0.015µA |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 75µA |
Part Status Active | Propagation Delay (Max) 560ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.2V ~ 36V, ±1.1V ~ 18V | Supplier Device Package SC-70-5 |
Voltage - Input Offset (Max) 3.5mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,48200 Kč | 224,82 Kč |
| 25 | 20,39680 Kč | 509,92 Kč |
| 100 | 18,09630 Kč | 1 809,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,99892 Kč | 4 249,73 Kč |
| 500 | 16,33736 Kč | 8 168,68 Kč |
| 750 | 16,00591 Kč | 12 004,43 Kč |
| 1 250 | 15,63879 Kč | 19 548,49 Kč |
| 1 750 | 15,42401 Kč | 26 992,02 Kč |
| 2 500 | 15,21759 Kč | 38 043,97 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |



