Comparator Differential Open-Collector SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1391CDBVT

DigiKey Part Number
296-TLV1391CDBVTTR-ND - Tape & Reel (TR)
296-TLV1391CDBVTCT-ND - Cut Tape (CT)
296-TLV1391CDBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1391CDBVT
Description
IC COMPARATOR 1 DIFF SOT23-5
Customer Reference
Detailed Description
Comparator Differential Open-Collector SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV1391CDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
175µA
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Differential
Package / Case
SC-74A, SOT-753
Number of Elements
1
Mounting Type
Surface Mount
Output Type
Open-Collector
Supplier Device Package
SOT-23-5
Voltage - Supply, Single/Dual (±)
2V ~ 7V
Base Product Number
Voltage - Input Offset (Max)
5mV @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 422
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,59628 Kč3 149,07 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1016,88200 Kč168,82 Kč
2515,24440 Kč381,11 Kč
10013,45130 Kč1 345,13 Kč
Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1016,37800 Kč163,78 Kč
2514,79920 Kč369,98 Kč
10013,06080 Kč1 306,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč

Other Suppliers on DigiKey

14 750In Stock
Ships from Rochester Electronics, LLC