
TLV1391CDBVT | |
|---|---|
DigiKey Part Number | 296-TLV1391CDBVTTR-ND - Tape & Reel (TR) 296-TLV1391CDBVTCT-ND - Cut Tape (CT) 296-TLV1391CDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1391CDBVT |
Description | IC COMPARATOR 1 DIFF SOT23-5 |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1391CDBVT Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 175µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Differential | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package SOT-23-5 |
Voltage - Supply, Single/Dual (±) 2V ~ 7V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,59628 Kč | 3 149,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,88200 Kč | 168,82 Kč |
| 25 | 15,24440 Kč | 381,11 Kč |
| 100 | 13,45130 Kč | 1 345,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,37800 Kč | 163,78 Kč |
| 25 | 14,79920 Kč | 369,98 Kč |
| 100 | 13,06080 Kč | 1 306,08 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

