


TLV1117LV30DCYR | |
|---|---|
DigiKey Part Number | 296-30591-2-ND - Tape & Reel (TR) 296-30591-1-ND - Cut Tape (CT) 296-30591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117LV30DCYR |
Description | IC REG LINEAR 3V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117LV30DCYR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 25 | 4,04840 Kč | 101,21 Kč |
| 100 | 3,47940 Kč | 347,94 Kč |
| 250 | 3,20932 Kč | 802,33 Kč |
| 500 | 3,04596 Kč | 1 522,98 Kč |
| 1 000 | 2,91200 Kč | 2 912,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,68640 Kč | 6 716,00 Kč |
| 5 000 | 2,60321 Kč | 13 016,05 Kč |
| 7 500 | 2,56153 Kč | 19 211,47 Kč |
| 12 500 | 2,51534 Kč | 31 441,75 Kč |
| 17 500 | 2,48836 Kč | 43 546,30 Kč |
| 25 000 | 2,46242 Kč | 61 560,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


