


TLV1117LV15DCYT | |
|---|---|
DigiKey Part Number | 296-TLV1117LV15DCYTTR-ND - Tape & Reel (TR) 296-TLV1117LV15DCYTCT-ND - Cut Tape (CT) 296-TLV1117LV15DCYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117LV15DCYT |
Description | IC REG LINEAR 1.5V 1A SOT-223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117LV15DCYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,67200 Kč | 166,72 Kč |
| 25 | 15,05960 Kč | 376,49 Kč |
| 100 | 13,29380 Kč | 1 329,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,45180 Kč | 3 112,95 Kč |
| 500 | 11,94366 Kč | 5 971,83 Kč |
| 750 | 11,68916 Kč | 8 766,87 Kč |
| 1 250 | 11,40712 Kč | 14 258,90 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

