Similar




TLV1117CKCT | |
|---|---|
DigiKey Part Number | 296-35854-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV1117CKCT |
Description | IC REG LIN POS ADJ 800MA TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117CKCT Models |
Category | Voltage Dropout (Max) 1.3V @ 800mA |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 10 mA |
Part Status Obsolete | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 15V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package TO-220-3 |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1117MPX-ADJNOPB | onsemi | 4 792 | 488-LM1117MPX-ADJNOPBCT-ND | 12,18000 Kč | Similar |


