


TLV1117-50IDCYRG3 | |
|---|---|
DigiKey Part Number | 296-19634-2-ND - Tape & Reel (TR) 296-19634-1-ND - Cut Tape (CT) 296-19634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117-50IDCYRG3 |
Description | IC REG LINEAR 5V 800MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-50IDCYRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 $ | 0,67 $ |
| 10 | 0,47300 $ | 4,73 $ |
| 25 | 0,42440 $ | 10,61 $ |
| 100 | 0,37110 $ | 37,11 $ |
| 250 | 0,34556 $ | 86,39 $ |
| 500 | 0,33016 $ | 165,08 $ |
| 1 000 | 0,31750 $ | 317,50 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,19503 $ | 487,58 $ |
| 5 000 | 0,18944 $ | 947,20 $ |
| 7 500 | 0,18664 $ | 1 399,80 $ |
| 12 500 | 0,18354 $ | 2 294,25 $ |
| 17 500 | 0,18173 $ | 3 180,28 $ |
| 25 000 | 0,17999 $ | 4 499,75 $ |
| Unit Price without VAT: | 0,67000 $ |
|---|---|
| Unit Price with VAT: | 0,81070 $ |

