


| TLV1117-33IDCYRG3 | |
|---|---|
| DigiKey Part Number | 296-50543-2-ND - Tape & Reel (TR) 296-50543-1-ND - Cut Tape (CT) 296-50543-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TLV1117-33IDCYRG3 | 
| Description | IC REG LIN 3.3V 800MA SOT-223-4 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TLV1117-33IDCYRG3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 15V | |
| Voltage - Output (Min/Fixed) | 3.3V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 1.3V @ 800mA | |
| Current - Output | ||
| PSRR | 75dB (120Hz) | |
| Control Features | - | |
| Protection Features | Over Current, Over Temperature | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-261-4, TO-261AA | |
| Supplier Device Package | SOT-223-4 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 13,94000 Kč | 13,94 Kč | 
| 10 | 9,84100 Kč | 98,41 Kč | 
| 25 | 8,83000 Kč | 220,75 Kč | 
| 100 | 7,72110 Kč | 772,11 Kč | 
| 250 | 7,18972 Kč | 1 797,43 Kč | 
| 500 | 6,86930 Kč | 3 434,65 Kč | 
| 1 000 | 6,60591 Kč | 6 605,91 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 4,05775 Kč | 10 144,38 Kč | 
| 5 000 | 3,94153 Kč | 19 707,65 Kč | 
| 7 500 | 3,88329 Kč | 29 124,67 Kč | 
| 12 500 | 3,81882 Kč | 47 735,25 Kč | 
| 17 500 | 3,78112 Kč | 66 169,60 Kč | 
| 25 000 | 3,74487 Kč | 93 621,75 Kč | 
| Unit Price without VAT: | 13,94000 Kč | 
|---|---|
| Unit Price with VAT: | 16,86740 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic