


TLV1117-25CDCYR | |
|---|---|
DigiKey Part Number | 296-21110-2-ND - Tape & Reel (TR) 296-21110-1-ND - Cut Tape (CT) 296-21110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117-25CDCYR |
Description | IC REG LIN 2.5V 800MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-25CDCYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,62200 Kč | 76,22 Kč |
| 25 | 6,80320 Kč | 170,08 Kč |
| 100 | 5,91090 Kč | 591,09 Kč |
| 250 | 5,48552 Kč | 1 371,38 Kč |
| 500 | 5,22934 Kč | 2 614,67 Kč |
| 1 000 | 5,01831 Kč | 5 018,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,21808 Kč | 10 545,20 Kč |
| 5 000 | 4,09721 Kč | 20 486,05 Kč |
| 7 500 | 4,03671 Kč | 30 275,33 Kč |
| 12 500 | 3,96966 Kč | 49 620,75 Kč |
| 17 500 | 3,93050 Kč | 68 783,75 Kč |
| 25 000 | 3,89283 Kč | 97 320,75 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

