MFR Recommended

TLK2501IRCPRG4 | |
|---|---|
DigiKey Part Number | TLK2501IRCPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLK2501IRCPRG4 |
Description | IC TRNSCVR 1.5-2.5GBPS 64HVQFP |
Customer Reference | |
Detailed Description | 2.5Gbps Serializer/Deserializer 16/1 Input 1/16 Output 64-HVQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TLK2501IRCPRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | Serializer/Deserializer | |
Data Rate | 2.5Gbps | |
Input Type | LVTTL | |
Output Type | CML | |
Number of Inputs | 16/1 | |
Number of Outputs | 1/16 | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerVFQFP | |
Supplier Device Package | 64-HVQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 358,07839 Kč | 358 078,39 Kč |
| Unit Price without VAT: | 358,07839 Kč |
|---|---|
| Unit Price with VAT: | 433,27485 Kč |



