TLK1221EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLK1221EVM

DigiKey Part Number
296-31027-ND
Manufacturer
Manufacturer Product Number
TLK1221EVM
Description
EVAL BOARD FOR TLK1221
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TLK1221 - Serializer, Deserializer (SerDes) Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Serializer, Deserializer (SerDes)
Embedded
No
Utilized IC / Part
TLK1221
Primary Attributes
600Mbps ~ 1.3Gbps
Secondary Attributes
LVPECL Output Logic
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 237,74000 Kč1 237,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 237,74000 Kč
Unit Price with VAT:1 497,66540 Kč