
TLK106RHBR | |
|---|---|
DigiKey Part Number | 296-TLK106RHBRTR-ND - Tape & Reel (TR) 296-TLK106RHBRCT-ND - Cut Tape (CT) 296-TLK106RHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLK106RHBR |
Description | IC TRANSCEIVER 1/1 32VQFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver MII, RMII 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLK106RHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | MII, RMII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,83000 Kč | 112,83 Kč |
| 10 | 86,22100 Kč | 862,21 Kč |
| 25 | 79,55200 Kč | 1 988,80 Kč |
| 100 | 72,22040 Kč | 7 222,04 Kč |
| 250 | 68,72740 Kč | 17 181,85 Kč |
| 500 | 66,62114 Kč | 33 310,57 Kč |
| 1 000 | 64,88726 Kč | 64 887,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 62,74633 Kč | 188 238,99 Kč |
| Unit Price without VAT: | 112,83000 Kč |
|---|---|
| Unit Price with VAT: | 136,52430 Kč |


