
TLK105LRHBT | |
|---|---|
DigiKey Part Number | 296-39561-2-ND - Tape & Reel (TR) 296-39561-1-ND - Cut Tape (CT) 296-39561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLK105LRHBT |
Description | IC TRANSCEIVER HALF 1/1 32VQFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half MII, RMII 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLK105LRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | MII, RMII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| 10 | 98,60700 Kč | 986,07 Kč |
| 25 | 91,10600 Kč | 2 277,65 Kč |
| 100 | 82,84970 Kč | 8 284,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 78,91468 Kč | 19 728,67 Kč |
| 500 | 76,54232 Kč | 38 271,16 Kč |
| 750 | 75,35399 Kč | 56 515,49 Kč |
| 1 250 | 74,03811 Kč | 92 547,64 Kč |
| 1 750 | 73,26850 Kč | 128 219,88 Kč |
| 2 500 | 72,52869 Kč | 181 321,73 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |


