1/1 Transceiver 144-FCBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLK10031CTR

DigiKey Part Number
296-42414-ND
Manufacturer
Manufacturer Product Number
TLK10031CTR
Description
IC TRANSCEIVER 1/1 144FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver 144-FCBGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
TLK10031CTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Type
Transceiver
Protocol
-
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
10Gbps
Voltage - Supply
1.71V ~ 1.89V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
144-BBGA, FCBGA
Supplier Device Package
144-FCBGA (13x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1693,14000 Kč693,14 Kč
10561,48700 Kč5 614,87 Kč
25528,58680 Kč13 214,67 Kč
119488,80697 Kč58 168,03 Kč
357469,60291 Kč167 648,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:693,14000 Kč
Unit Price with VAT:838,69940 Kč