2/2 Transceiver LINbus 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLIN2022DRQ1

DigiKey Part Number
296-47927-2-ND - Tape & Reel (TR)
296-47927-1-ND - Cut Tape (CT)
296-47927-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLIN2022DRQ1
Description
IC TRANSCEIVER 2/2 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver LINbus 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLIN2022DRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
2/2
Duplex
-
Receiver Hysteresis
50 mV
Data Rate
20kbps
Voltage - Supply
4V ~ 48V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 660
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
1036,80900 Kč368,09 Kč
2533,61360 Kč840,34 Kč
10030,09010 Kč3 009,01 Kč
25028,41196 Kč7 102,99 Kč
50027,40030 Kč13 700,15 Kč
1 00026,56730 Kč26 567,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,68836 Kč64 220,90 Kč
5 00025,15850 Kč125 792,50 Kč
7 50024,89321 Kč186 699,08 Kč
Manufacturers Standard Package
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč