
TLIN1039DDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TLIN1039DDFRQ1TR-ND - Tape & Reel (TR) 296-TLIN1039DDFRQ1CT-ND - Cut Tape (CT) 296-TLIN1039DDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN1039DDFRQ1 |
Description | IC TRANSCEIVER HALF 1/1 TSOT238 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LIN TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLIN1039DDFRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 500 mV | |
Data Rate | 100kbps | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,96000 Kč | 18,96 Kč |
| 10 | 13,60200 Kč | 136,02 Kč |
| 25 | 12,25640 Kč | 306,41 Kč |
| 100 | 10,77950 Kč | 1 077,95 Kč |
| 250 | 10,07588 Kč | 2 518,97 Kč |
| 500 | 9,65054 Kč | 4 825,27 Kč |
| 1 000 | 9,30080 Kč | 9 300,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,86872 Kč | 26 606,16 Kč |
| 6 000 | 8,65719 Kč | 51 943,14 Kč |
| 9 000 | 8,55134 Kč | 76 962,06 Kč |
| 15 000 | 8,43401 Kč | 126 510,15 Kč |
| 21 000 | 8,36545 Kč | 175 674,45 Kč |
| Unit Price without VAT: | 18,96000 Kč |
|---|---|
| Unit Price with VAT: | 22,94160 Kč |











