
TLIN10285DRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TLIN10285DRBRQ1TR-ND - Tape & Reel (TR) 296-TLIN10285DRBRQ1CT-ND - Cut Tape (CT) 296-TLIN10285DRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN10285DRBRQ1 |
Description | IC TRANSCEIVER 1/1 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LIN 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLIN10285DRBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 500 mV | |
Data Rate | 100kbps | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,41800 Kč | 214,18 Kč |
| 25 | 19,42720 Kč | 485,68 Kč |
| 100 | 17,22680 Kč | 1 722,68 Kč |
| 250 | 16,17684 Kč | 4 044,21 Kč |
| 500 | 15,54482 Kč | 7 772,41 Kč |
| 1 000 | 15,02407 Kč | 15 024,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,38090 Kč | 43 142,70 Kč |
| 6 000 | 14,06611 Kč | 84 396,66 Kč |
| 9 000 | 13,90854 Kč | 125 176,86 Kč |
| 15 000 | 13,73395 Kč | 206 009,25 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |


