TLE2426MDG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 42,32916 Kč
Datasheet
Ground Reference (Virtual) Voltage Reference IC Adjustable 2V 20 V V ±1% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2426MDG4

DigiKey Part Number
2156-TLE2426MDG4-ND
Manufacturer
Manufacturer Product Number
TLE2426MDG4
Description
IC VREF GND REF ADJ 1% 8SOIC
Customer Reference
Detailed Description
Ground Reference (Virtual) Voltage Reference IC Adjustable 2V 20 VV ±1% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2426MDG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
35ppm/°C Typical
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
120µVrms
Packaging
Bulk
Voltage - Input
4V ~ 40V
Part Status
Obsolete
Current - Supply
400µA
Reference Type
Ground Reference (Virtual)
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Adjustable
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Max)
20 V
Supplier Device Package
8-SOIC
Current - Output
20 mA
Base Product Number
Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLE2426MDTexas Instruments0296-34396-5-ND42,32916 KčDirect
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.