
TLE2301INE | |
|---|---|
DigiKey Part Number | 296-10483-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2301INE |
Description | IC OPAMP GP 1 CIRCUIT 16DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2301INE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 14V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 283 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 11mA | |
Current - Output / Channel | 3 A | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,10000 Kč | 162,10 Kč |
| 10 | 125,40000 Kč | 1 254,00 Kč |
| 25 | 116,21120 Kč | 2 905,28 Kč |
| 100 | 106,11760 Kč | 10 611,76 Kč |
| 250 | 101,30444 Kč | 25 326,11 Kč |
| 500 | 98,40334 Kč | 49 201,67 Kč |
| 1 000 | 96,01566 Kč | 96 015,66 Kč |
| Unit Price without VAT: | 162,10000 Kč |
|---|---|
| Unit Price with VAT: | 196,14100 Kč |




