
TLE2144CDWR | |
|---|---|
DigiKey Part Number | 296-TLE2144CDWRTR-ND - Tape & Reel (TR) 296-TLE2144CDWRCT-ND - Cut Tape (CT) 296-TLE2144CDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2144CDWR |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2144CDWR Models |
Category | Voltage - Input Offset 290 µV |
Mfr | Current - Supply 6.9mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 45V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 5.9 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 700 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,54000 Kč | 95,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 86,66295 Kč | 173 325,90 Kč |
| Unit Price without VAT: | 95,54000 Kč |
|---|---|
| Unit Price with VAT: | 115,60340 Kč |

