Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2142AIDR

DigiKey Part Number
296-48695-2-ND - Tape & Reel (TR)
296-48695-1-ND - Cut Tape (CT)
296-48695-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE2142AIDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2142AIDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
275 µV
Mfr
Current - Supply
6.9mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
4 V
Amplifier Type
Voltage - Supply Span (Max)
44 V
Number of Circuits
2
Operating Temperature
-40°C ~ 105°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
45V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
5.9 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
700 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 004
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50063,84190 Kč159 604,75 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1104,99000 Kč104,99 Kč
1079,93900 Kč799,39 Kč
2573,66920 Kč1 841,73 Kč
10066,77780 Kč6 677,78 Kč
25063,67600 Kč15 919,00 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1114,44000 Kč114,44 Kč
1087,35200 Kč873,52 Kč
2580,59040 Kč2 014,76 Kč
10073,14440 Kč7 314,44 Kč
25070,03672 Kč17 509,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:104,99000 Kč
Unit Price with VAT:127,03790 Kč