
TLE2141IDR | |
|---|---|
DigiKey Part Number | 296-46350-2-ND - Tape & Reel (TR) 296-46350-1-ND - Cut Tape (CT) 296-46350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2141IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2141IDR Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 3.5mA |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 45V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.9 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 700 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 Kč | 43,80 Kč |
| 10 | 32,26300 Kč | 322,63 Kč |
| 25 | 29,38960 Kč | 734,74 Kč |
| 100 | 26,24250 Kč | 2 624,25 Kč |
| 250 | 24,74128 Kč | 6 185,32 Kč |
| 500 | 23,89956 Kč | 11 949,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,30504 Kč | 55 762,60 Kč |
| 5 000 | 21,83112 Kč | 109 155,60 Kč |
| 7 500 | 21,59384 Kč | 161 953,80 Kč |
| Unit Price without VAT: | 43,80000 Kč |
|---|---|
| Unit Price with VAT: | 52,99800 Kč |

