
TLE2141AIDR | |
|---|---|
DigiKey Part Number | 296-46349-2-ND - Tape & Reel (TR) 296-46349-1-ND - Cut Tape (CT) 296-46349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2141AIDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2141AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 5.9 MHz | |
Current - Input Bias | 700 nA | |
Voltage - Input Offset | 175 µV | |
Current - Supply | 3.5mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 37,93100 Kč | 379,31 Kč |
| 25 | 34,64440 Kč | 866,11 Kč |
| 100 | 31,03250 Kč | 3 103,25 Kč |
| 250 | 29,31280 Kč | 7 328,20 Kč |
| 500 | 28,27590 Kč | 14 137,95 Kč |
| 1 000 | 27,42249 Kč | 27 422,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,52142 Kč | 66 303,55 Kč |
| 5 000 | 25,97847 Kč | 129 892,35 Kč |
| 7 500 | 25,70664 Kč | 192 799,80 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |


