
TLE2082ACP | |
|---|---|
DigiKey Part Number | 296-10441-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2082ACP |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2082ACP Models |
Category | Current - Supply 3.1mA (x2 Channels) |
Mfr | Current - Output / Channel 48 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 40V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 20 pA | Base Product Number |
Voltage - Input Offset 700 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 62,42700 Kč | 624,27 Kč |
| 50 | 54,30920 Kč | 2 715,46 Kč |
| 100 | 51,78950 Kč | 5 178,95 Kč |
| 250 | 49,13196 Kč | 12 282,99 Kč |
| 500 | 47,52898 Kč | 23 764,49 Kč |
| 1 000 | 46,20988 Kč | 46 209,88 Kč |
| 2 500 | 44,81763 Kč | 112 044,07 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |

