
TLE2071AIP | |
|---|---|
DigiKey Part Number | 296-10417-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2071AIP |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2071AIP Models |
Category | Voltage - Input Offset 470 µV |
Mfr | Current - Supply 1.7mA |
Series | Current - Output / Channel 48 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 45V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 20 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 44,30600 Kč | 443,06 Kč |
| 50 | 38,26680 Kč | 1 913,34 Kč |
| 100 | 36,39160 Kč | 3 639,16 Kč |
| 250 | 34,41404 Kč | 8 603,51 Kč |
| 500 | 33,22220 Kč | 16 611,10 Kč |
| 1 000 | 32,24054 Kč | 32 240,54 Kč |
| 2 500 | 31,20437 Kč | 78 010,93 Kč |
| 5 000 | 30,57993 Kč | 152 899,65 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |

