
TLE2062AMDR | |
|---|---|
DigiKey Part Number | 296-52780-2-ND - Tape & Reel (TR) 296-52780-1-ND - Cut Tape (CT) 296-52780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2062AMDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2062AMDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.4V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 625µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,72000 Kč | 150,72 Kč |
| 10 | 116,17500 Kč | 1 161,75 Kč |
| 25 | 107,57400 Kč | 2 689,35 Kč |
| 100 | 98,11620 Kč | 9 811,62 Kč |
| 250 | 93,60428 Kč | 23 401,07 Kč |
| 500 | 90,88548 Kč | 45 442,74 Kč |
| 1 000 | 88,64765 Kč | 88 647,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 86,28538 Kč | 215 713,45 Kč |
| Unit Price without VAT: | 150,72000 Kč |
|---|---|
| Unit Price with VAT: | 182,37120 Kč |


