
TLE2061IDR | |
|---|---|
DigiKey Part Number | 296-TLE2061IDRTR-ND - Tape & Reel (TR) 296-TLE2061IDRCT-ND - Cut Tape (CT) 296-TLE2061IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2061IDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2061IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3.4V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 290µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 38,38400 Kč | 383,84 Kč |
| 25 | 35,05840 Kč | 876,46 Kč |
| 100 | 31,39200 Kč | 3 139,20 Kč |
| 250 | 29,64412 Kč | 7 411,03 Kč |
| 500 | 28,85000 Kč | 14 425,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,80882 Kč | 67 022,05 Kč |
| 5 000 | 26,25724 Kč | 131 286,20 Kč |
| 7 500 | 25,98102 Kč | 194 857,65 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |

