
TLE2037CD | |
|---|---|
DigiKey Part Number | 296-10386-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2037CD |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2037CD Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 3.8mA |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 7.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 50 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 10 | 68,51600 Kč | 685,16 Kč |
| 75 | 58,05533 Kč | 4 354,15 Kč |
| 150 | 55,62093 Kč | 8 343,14 Kč |
| 300 | 53,61630 Kč | 16 084,89 Kč |
| 525 | 52,26063 Kč | 27 436,83 Kč |
| 1 050 | 50,85135 Kč | 53 393,92 Kč |
| 2 550 | 49,40516 Kč | 125 983,16 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |

