
TLE2027CDG4 | |
|---|---|
DigiKey Part Number | TLE2027CDG4-ND |
Manufacturer | |
Manufacturer Product Number | TLE2027CDG4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2027CDG4 Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 3.8mA |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.8V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 13 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2027CD | Rochester Electronics, LLC | 39 233 | 2156-TLE2027CD-ND | 108,35000 Kč | MFR Recommended |
| ADA4004-1ARZ | Analog Devices Inc. | 162 | 505-ADA4004-1ARZ-ND | 136,91000 Kč | Similar |
| OP27GSZ | Analog Devices Inc. | 0 | 505-OP27GSZ-ND | 97,85000 Kč | Similar |



