
TLC7705IPW | |
|---|---|
DigiKey Part Number | 296-34386-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC7705IPW |
Description | IC SUPERVISOR 1 CHANNEL 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC7705IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 1.1ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 41,28200 Kč | 412,82 Kč |
| 25 | 37,74600 Kč | 943,65 Kč |
| 150 | 32,97807 Kč | 4 946,71 Kč |
| 300 | 31,68877 Kč | 9 506,63 Kč |
| 600 | 30,62733 Kč | 18 376,40 Kč |
| 1 050 | 29,90915 Kč | 31 404,61 Kč |
| 2 550 | 28,97847 Kč | 73 895,10 Kč |
| 5 100 | 28,39675 Kč | 144 823,43 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |

