
TLC7703IPWR | |
|---|---|
DigiKey Part Number | 296-3274-2-ND - Tape & Reel (TR) 296-3274-1-ND - Cut Tape (CT) 296-3274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC7703IPWR |
Description | IC SUPERVISOR 1 CHANNEL 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC7703IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 1.1ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 44,20100 Kč | 442,01 Kč |
| 25 | 40,45040 Kč | 1 011,26 Kč |
| 100 | 36,32650 Kč | 3 632,65 Kč |
| 250 | 34,36028 Kč | 8 590,07 Kč |
| 500 | 33,17516 Kč | 16 587,58 Kč |
| 1 000 | 32,19980 Kč | 32 199,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,39705 Kč | 62 794,10 Kč |
| 4 000 | 30,73640 Kč | 122 945,60 Kč |
| 6 000 | 30,40552 Kč | 182 433,12 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |




