
TLC7524CDR | |
|---|---|
DigiKey Part Number | 296-48304-2-ND - Tape & Reel (TR) 296-48304-1-ND - Cut Tape (CT) 296-48304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC7524CDR |
Description | IC DAC 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7524CDR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V, 14.5V ~ 15.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V, 14.5V ~ 15.5V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±2.5 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 100ns | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 16-SOIC |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 10 | 85,04200 Kč | 850,42 Kč |
| 25 | 78,42320 Kč | 1 960,58 Kč |
| 100 | 71,15380 Kč | 7 115,38 Kč |
| 250 | 68,04528 Kč | 17 011,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 62,06228 Kč | 155 155,70 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |


