
TLC6C5748EVM | |
|---|---|
DigiKey Part Number | 296-TLC6C5748EVM-ND |
Manufacturer | |
Manufacturer Product Number | TLC6C5748EVM |
Description | EVAL BOARD FOR TLC6C5748-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLC6C5748-Q1 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 31.9mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 3V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | TLC6C5748-Q1 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 552,74000 Kč | 7 552,74 Kč |
| Unit Price without VAT: | 7 552,74000 Kč |
|---|---|
| Unit Price with VAT: | 9 138,81540 Kč |


