
TLC6984EVM | |
|---|---|
DigiKey Part Number | 296-TLC6984EVM-ND |
Manufacturer | |
Manufacturer Product Number | TLC6984EVM |
Description | BOOSTERPACK TLC6984 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLC6984 LED Driver Power Management LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function LED Driver |
Manufacturer Texas Instruments | Utilized IC / Part TLC6984 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System LaunchPad |
Platform LaunchPad™ | Base Product Number |
Type Power Management |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 184,53000 Kč | 8 184,53 Kč |
| Unit Price without VAT: | 8 184,53000 Kč |
|---|---|
| Unit Price with VAT: | 9 903,28130 Kč |


