
TLC5971RGET | |
|---|---|
DigiKey Part Number | 296-32363-2-ND - Tape & Reel (TR) 296-32363-1-ND - Cut Tape (CT) 296-32363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5971RGET |
Description | IC LED DRIVER LINEAR 60MA 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Shift Register Dimming 60mA 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5971RGET Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Voltage - Output 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Topology Shift Register | Package / Case 24-VFQFN Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 24-VQFN (4x4) |
Number of Outputs 12 | Base Product Number |
Voltage - Supply (Min) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 10 | 73,76600 Kč | 737,66 Kč |
| 25 | 67,92440 Kč | 1 698,11 Kč |
| 100 | 61,48630 Kč | 6 148,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 58,41644 Kč | 14 604,11 Kč |
| 500 | 56,56736 Kč | 28 283,68 Kč |
| 750 | 55,64079 Kč | 41 730,59 Kč |
| 1 250 | 54,61412 Kč | 68 267,65 Kč |
| 1 750 | 54,01442 Kč | 94 525,24 Kč |
| 2 500 | 53,43764 Kč | 133 594,10 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |






